
Surface mount fixed inductor with 3.9nH inductance and 20% tolerance, operating at 50MHz with a Q factor of 40. Features a phenolic core, unshielded wirewound construction, and a current rating of 1.562A. This component has a DC resistance of 50mR and a self-resonant frequency of 2.7GHz, housed in a 1210 case code. Operating temperature range is -55°C to 125°C.
API Delevan 1210-039M technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Phenolic |
| Current Rating | 1.562A |
| DC Resistance (DCR) | 50mR |
| Depth | 2.67mm |
| Height | 2.57mm |
| Height - Seated (Max) | 0.101inch |
| Inductance | 3.9nH |
| Lead Free | Contains Lead |
| Length | 0.128inch |
| Max DC Current | 1.562A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.7GHz |
| Series | 1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| Width | 0.095inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1210-039M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.