
Surface mount fixed inductor featuring 100nH inductance with a tight 1% tolerance, tested at 25MHz. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 30 at 25MHz. It supports a maximum DC current of 1.018A with a DC resistance of 200mR. The 1210 case code (3225 metric) measures 3.51mm in length, 2.67mm in width, and 2.57mm in height, operating within a -55°C to 125°C temperature range.
API Delevan 1210-101F technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 200mR |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 100nH |
| Length | 3.51mm |
| Max DC Current | 1.018A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 550MHz |
| Series | 1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 2.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1210-101F to view detailed technical specifications.
No datasheet is available for this part.