
API Delevan 1210-103JTR technical specifications.
| Package/Case | 1210 |
| Height | 2.57mm |
| Inductance | 10uH |
| Length | 3.51mm |
| Max DC Current | 297mA |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 30MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1210-103JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.