Surface mount wirewound fixed inductor with 12nH inductance and 10% tolerance, tested at 50MHz. Features a 30 Q-factor and 1.85GHz self-resonant frequency. Rated for 0.931A maximum DC current with 0.14 Ohm DC resistance. Encased in a 1210 (3225 metric) phenolic core, this unshielded component operates from -55°C to 125°C.
API Delevan 1210-120K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Phenolic |
| Current Rating | 931mA |
| DC Resistance (DCR) | 140mR |
| Depth | 2.67mm |
| Height | 2.57mm |
| Height - Seated (Max) | 0.101inch |
| Inductance | 12nH |
| Lead Free | Contains Lead |
| Length | 0.128inch |
| Max DC Current | 931mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.85GHz |
| Series | 1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1210-120K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.