
Surface mount wirewound RF inductor with 120nH inductance and 5% tolerance, tested at 25MHz. Features a Q factor of 30 and a maximum DC current of 971mA. This unshielded component has a DC resistance of 220mR and operates within a temperature range of -55°C to 125°C. Housed in a 1210 (3225) case, it measures 3.51mm in length, 2.67mm in width, and 2.57mm in height.
API Delevan 1210-121J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 220mR |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 120nH |
| Length | 3.51mm |
| Max DC Current | 971mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 500MHz |
| Series | 1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1210-121J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
