Surface mount fixed inductor with 150nH inductance and 10% tolerance, designed for RF applications. Features a 1210 case size, unshielded wirewound construction, and ferrite core. Operates with a maximum DC current of 910mA, a DC resistance of 250mR, and a Q factor of 30 at 25MHz. Extended operating temperature range from -55°C to 125°C.
API Delevan 1210-151K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 250mR |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 150nH |
| Lead Free | Contains Lead |
| Length | 3.51mm |
| Max DC Current | 910mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 450MHz |
| Series | 1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1210-151K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.