
Surface mount fixed inductor with 1.5µH inductance and 1% tolerance. Features a ferrite core, unshielded wirewound construction, and a Q factor of 30 at 7.9MHz. Rated for 467mA maximum DC current and has a DC resistance of 850mΩ. Operates within a temperature range of -55°C to 125°C, housed in a 1210 (3225 metric) case.
API Delevan 1210-152F technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 850mR |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 1.5uH |
| Length | 3.51mm |
| Max DC Current | 467mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 85MHz |
| Series | 1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| Width | 2.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1210-152F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.