
Surface mount fixed inductor featuring 2.7µH inductance with a 3% tolerance. This unshielded, wirewound ferrite core component operates within a -55°C to 125°C temperature range and handles a maximum DC current of 411mA. It exhibits a DC resistance of 1.1Ω and a Q factor of 30 at 7.9MHz, with a self-resonant frequency of 65MHz. Packaged in a 1210 (3225 metric) case, it is supplied on tape and reel.
API Delevan 1210-272H technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.1R |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 2.7uH |
| Length | 3.51mm |
| Max DC Current | 411mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 65MHz |
| Series | 1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 3% |
| Width | 2.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1210-272H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.