Surface mount fixed inductor with 27µH inductance and 5% tolerance, operating at a test frequency of 2.5MHz. Features a ferrite core, unshielded construction, and a Q factor of 30 at 2.5MHz. Rated for 193mA maximum DC current with a DC resistance of 5 Ohms. Housed in a 1210 (3225 metric) case, this wirewound component offers a wide operating temperature range from -55°C to 125°C.
API Delevan 1210-273J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 193mA |
| DC Resistance (DCR) | 5R |
| Depth | 2.67mm |
| Height | 2.57mm |
| Height - Seated (Max) | 0.101inch |
| Inductance | 27uH |
| Lead Free | Contains Lead |
| Length | 0.128inch |
| Max DC Current | 193mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 18MHz |
| Series | 1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1210-273J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.