
Surface mount fixed inductor featuring 0.33µH inductance with a tight 1% tolerance. Designed for RF applications, this unshielded wirewound component operates at 25MHz with a Q factor of 30 and a self-resonant frequency of 300MHz. It handles a maximum DC current of 720mA with a DC resistance of 400mΩ. The 1210 case code component measures 3.51mm x 2.67mm x 2.57mm and is supplied on tape and reel.
API Delevan 1210-331F technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 400mR |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 330nH |
| Length | 3.51mm |
| Max DC Current | 720mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 300MHz |
| Series | 1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 2.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1210-331F to view detailed technical specifications.
No datasheet is available for this part.