Surface mount fixed inductor with 330nH inductance and 5% tolerance, designed for RF applications. Features a 0.4 Ohm DC resistance and a maximum DC current of 720mA. Operates within a temperature range of -55°C to 125°C and boasts a Q factor of 30 at 25MHz. Encased in a 1210 (3225 metric) surface mount package, this unshielded wirewound inductor utilizes a ferrite core.
API Delevan 1210-331J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 400mR |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 330nH |
| Length | 3.51mm |
| Max DC Current | 720mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 300MHz |
| Series | 1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1210-331J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.