Surface mount fixed inductor featuring 39nH inductance with a 10% tolerance, tested at 50MHz. This unshielded, wirewound component utilizes a phenolic core and offers a Q factor of 30 at 50MHz. Rated for 670mA maximum DC current, it exhibits a DC resistance of 270mR. The 1210 case code (3225 metric) measures 0.128 inches in length and 0.101 inches in seated height.
API Delevan 1210-390K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Phenolic |
| Current Rating | 670mA |
| DC Resistance (DCR) | 270mR |
| Depth | 2.67mm |
| Height | 2.57mm |
| Height - Seated (Max) | 0.101inch |
| Inductance | 39nH |
| Lead Free | Contains Lead |
| Length | 0.128inch |
| Max DC Current | 670mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 900MHz |
| Series | 1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1210-390K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.