Surface mount fixed inductor with 47µH inductance and 163mA maximum DC current. Features a 7Ω DC resistance, 30 Q factor, and 13MHz self-resonant frequency. Encased in a 1210 (3225 metric) ferrite core package, measuring 3.51mm length, 2.67mm width, and 2.57mm height. Operates within a temperature range of -55°C to 125°C. Packaged on tape and reel.
API Delevan 1210-473K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7R |
| Height | 2.57mm |
| Inductance | 47uH |
| Lead Free | Contains Lead |
| Length | 3.51mm |
| Max DC Current | 163mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 13MHz |
| Series | 1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Width | 2.67mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 1210-473K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.