
Surface mount wirewound fixed inductor with 56nH inductance and 10% tolerance, designed for RF applications. Features a phenolic core, unshielded construction, and a Q factor of 30 at 50MHz. Rated for 606mA maximum DC current with a DC resistance of 330mR. Operates across a temperature range of -55°C to 125°C and is housed in a 1210 (3225 metric) case.
API Delevan 1210-560K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Phenolic |
| Current Rating | 606mA |
| DC Resistance (DCR) | 330mR |
| Depth | 2.67mm |
| Height | 2.57mm |
| Height - Seated (Max) | 0.101inch |
| Inductance | 56nH |
| Lead Free | Contains Lead |
| Length | 0.128inch |
| Max DC Current | 606mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 750MHz |
| Series | 1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1210-560K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
