
Surface mount fixed inductor featuring 56µH inductance with a 5% tolerance. This unshielded, wirewound ferrite core component operates within a -55°C to 125°C temperature range. It offers a maximum DC current rating of 152mA, 8Ω DC resistance, and a Q factor of 30 at 2.5MHz. The 1210 case code (3225 metric) and SMD/SMT termination facilitate efficient board integration.
API Delevan 1210-563J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 152mA |
| DC Resistance (DCR) | 8R |
| Depth | 2.67mm |
| Height | 2.57mm |
| Height - Seated (Max) | 0.101inch |
| Inductance | 56uH |
| Lead Free | Contains Lead |
| Length | 0.128inch |
| Max DC Current | 152mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 11MHz |
| Series | 1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1210-563J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.