
Surface mount wirewound fixed inductor with 8.2µH inductance and 3% tolerance, operating at a test frequency of 7.9MHz. Features a ferrite core, 30 Q-factor, and 0.305A maximum DC current. Housed in a 1210 (3225 metric) case with 2Ω DC resistance. Designed for surface mounting with SMD/SMT termination, operating between -55°C and 125°C.
API Delevan 1210-822H technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2R |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 8.2uH |
| Length | 3.51mm |
| Max DC Current | 305mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 35MHz |
| Series | 1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 3% |
| Width | 2.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1210-822H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.