
Surface mount fixed inductor featuring 8.2µH inductance with a 10% tolerance. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 30 at 7.9MHz. It supports a maximum DC current of 305mA and has a DC resistance of 2Ω. The 1210 case code (3.51mm L x 2.67mm W x 2.57mm H) is designed for surface mounting with SMD/SMT terminations.
API Delevan 1210-822K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2R |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 8.2uH |
| Lead Free | Contains Lead |
| Length | 3.51mm |
| Max DC Current | 305mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 35MHz |
| Series | 1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 2.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1210-822K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.