
Surface mount wirewound fixed inductor with 3.3nH inductance and 20% tolerance. Features a 40 Q-factor at 50MHz, 1.562A maximum DC current, and 50mR DC resistance. Operates within a -55°C to 125°C temperature range. Unshielded construction with a phenolic core, housed in a 1210 case code. Packaged on tape and reel for automated assembly.
API Delevan 1210R-033M technical specifications.
| Case Code (Imperial) | 1210 |
| Package/Case | SMD/SMT |
| Core Material | Phenolic |
| DC Resistance (DCR) | 50mR |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 3.3nH |
| Length | 3.51mm |
| Max DC Current | 1.562A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7GHz |
| Series | 1210R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1210R-033M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.