
Surface mount fixed inductor featuring 3.9nH inductance with a 20% tolerance, designed for RF applications. This unshielded, wirewound component operates within a -55°C to 125°C temperature range and handles a maximum DC current of 1.562A. It boasts a Q factor of 40 at 50MHz, a low DC resistance of 50mR, and a self-resonant frequency of 2.7GHz. The inductor is housed in a 1210 case code, measuring 3.51mm in length, 2.67mm in width, and 2.57mm in height, with a phenolic core.
API Delevan 1210R-039M technical specifications.
| Case Code (Imperial) | 1210 |
| Package/Case | SMD/SMT |
| Core Material | Phenolic |
| DC Resistance (DCR) | 50mR |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 3.9nH |
| Length | 3.51mm |
| Max DC Current | 1.562A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7GHz |
| Series | 1210R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1210R-039M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.