
Surface mount fixed inductor featuring 5.6nH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound component operates within a -55°C to 125°C temperature range and boasts a Q factor of 40 at 50MHz. It supports a maximum DC current of 1.562A with a low DC resistance of 50mR. The inductor is housed in a 1210 (3225 metric) SMD/SMT package, measuring 3.51mm in length, 2.67mm in width, and 2.57mm in height, with a self-resonant frequency of 2.7GHz.
API Delevan 1210R-056J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | SMD/SMT |
| Core Material | Phenolic |
| DC Resistance (DCR) | 50mR |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 5.6nH |
| Length | 3.51mm |
| Max DC Current | 1.562A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7GHz |
| Series | 1210R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1210R-056J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.