Surface mount wirewound fixed inductor with 5.6nH inductance and 10% tolerance. Features a phenolic core, unshielded construction, and a Q factor of 40 at 50MHz. Rated for 1.562A maximum DC current and 50mR DC resistance. Operates across a -55°C to 125°C temperature range, housed in a 1210 SMD/SMT case.
API Delevan 1210R-056K technical specifications.
| Case Code (Imperial) | 1210 |
| Package/Case | SMD/SMT |
| Core Material | Phenolic |
| DC Resistance (DCR) | 50mR |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 5.6nH |
| Length | 3.51mm |
| Max DC Current | 1.562A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7GHz |
| Series | 1210R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1210R-056K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.