Surface mount wirewound RF inductor offering 6.8nH inductance with a 10% tolerance, tested at 50MHz. Features a 40 Q-factor, 1.562A maximum DC current, and 50mΩ DC resistance. Encased in a 1210 SMD/SMT package with a phenolic core, operating from -55°C to 125°C. Unshielded design, supplied on tape and reel.
API Delevan 1210R-068K technical specifications.
| Case Code (Imperial) | 1210 |
| Package/Case | SMD/SMT |
| Core Material | Phenolic |
| DC Resistance (DCR) | 50mR |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 6.8nH |
| Length | 3.51mm |
| Max DC Current | 1.562A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7GHz |
| Series | 1210R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1210R-068K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.