Surface mount fixed inductor with 10nH inductance and 10% tolerance, designed for RF applications. Features a phenolic core, unshielded construction, and a 1210 case code. Operates within a temperature range of -55°C to 125°C, with a maximum DC current of 966mA and a DC resistance of 130mR. Offers a Q factor of 30 at 50MHz and a self-resonant frequency of 2GHz. Packaged in tape and reel for automated assembly.
API Delevan 1210R-100K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Phenolic |
| DC Resistance (DCR) | 130mR |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 10nH |
| Lead Free | Lead Free |
| Length | 3.51mm |
| Max DC Current | 966mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | 1210R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1210R-100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
