Surface mount wirewound RF inductor with 100nH inductance and 2% tolerance. Features a Q factor of 30 at 25MHz, a self-resonant frequency of 550MHz, and a maximum DC current of 1.018A. This unshielded inductor has a DC resistance of 200mR and operates within a temperature range of -55°C to 125°C. Housed in a 1210 (3225 metric) SMD/SMT case, it is supplied on tape and reel.
API Delevan 1210R-101G technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 200mR |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 100nH |
| Length | 3.51mm |
| Max DC Current | 1.018A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 550MHz |
| Series | 1210R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1210R-101G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.