
Surface mount fixed inductor featuring 1.2µH inductance with a 5% tolerance. This unshielded, wirewound ferrite core component operates within a -55°C to 125°C temperature range and handles a maximum DC current of 497mA. It exhibits a DC resistance of 750mΩ and a Q factor of 30 at 7.9MHz, with a self-resonant frequency of 100MHz. The component is provided in a 1210 (3225 metric) case size, packaged on tape and reel, and is RoHS compliant.
API Delevan 1210R-122J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 750mR |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 1.2uH |
| Lead Free | Lead Free |
| Length | 3.51mm |
| Max DC Current | 497mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | 1210R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1210R-122J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.