Surface mount fixed inductor featuring 15nH inductance with a 5% tolerance. This unshielded, wirewound component operates at 50MHz with a Q factor of 30 and a self-resonant frequency of 1.7GHz. It supports a maximum DC current of 871mA and exhibits a DC resistance of 160mR. Housed in a 1210 case code, it utilizes a phenolic core and is supplied on tape and reel.
API Delevan 1210R-150J technical specifications.
| Case Code (Imperial) | 1210 |
| Package/Case | SMD/SMT |
| Core Material | Phenolic |
| DC Resistance (DCR) | 160mR |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 15nH |
| Length | 3.51mm |
| Max DC Current | 871mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Series | 1210R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1210R-150J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.