
Surface mount fixed inductor featuring 15nH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component operates within a -55°C to 125°C temperature range and offers a current rating of 871mA. Key specifications include a Q factor of 30 at 50MHz, 160mΩ DC resistance, and a self-resonant frequency of 1.7GHz. Housed in a 1210 (3225 metric) case code with phenolic core material, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1210R-150K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Phenolic |
| Current Rating | 871mA |
| DC Resistance (DCR) | 160mR |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 15nH |
| Lead Free | Lead Free |
| Length | 3.51mm |
| Max DC Current | 871mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Series | 1210R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1210R-150K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
