Surface mount fixed inductor featuring 150nH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and operates with a Q factor of 30 at 25MHz. It offers a maximum DC current rating of 910mA and a DC resistance of 250mR. The inductor is housed in a 1210 (3225 metric) case, measures 3.51mm in length, 2.67mm in width, and 2.57mm in height, with a maximum operating temperature of 125°C. Packaged on tape and reel, this RoHS compliant component is suitable for surface mount termination.
API Delevan 1210R-151K technical specifications.
Download the complete datasheet for API Delevan 1210R-151K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.