
Surface mount fixed inductor featuring 18µH inductance with a 5% tolerance. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 30 at 2.5MHz. It supports a maximum DC current of 237mA and has a DC resistance of 3.3Ω. Operating across a temperature range of -55°C to 125°C, this RoHS compliant inductor is supplied in a 1210 (3225 metric) case size, packaged on tape and reel.
API Delevan 1210R-183J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.3R |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 18uH |
| Lead Free | Lead Free |
| Length | 3.51mm |
| Max DC Current | 237mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 23MHz |
| Series | 1210R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1210R-183J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
