
Surface mount wirewound RF inductor offering 22nH inductance with a 10% tolerance. Features a phenolic core, unshielded construction, and a Q factor of 30 at 50MHz. Rated for 779mA maximum DC current with 200mR DC resistance. Encased in a 1210 (3225 metric) package, operating from -55°C to 125°C. Packaged on tape and reel, this RoHS compliant component is lead-free.
API Delevan 1210R-220K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Phenolic |
| Current Rating | 779mA |
| DC Resistance (DCR) | 200mR |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 22nH |
| Lead Free | Lead Free |
| Length | 3.51mm |
| Max DC Current | 779mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Series | 1210R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1210R-220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.