Surface mount wirewound fixed inductor offering 330nH inductance with a 10% tolerance. Features a 30 Q-factor at 25MHz, 720mA maximum DC current, and 400mR DC resistance. Designed with a ferrite core and unshielded construction in a 1210 case size, operating from -55°C to 125°C. This RoHS compliant component is supplied on tape and reel.
API Delevan 1210R-331K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 400mR |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 330nH |
| Lead Free | Lead Free |
| Length | 3.51mm |
| Max DC Current | 720mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Series | 1210R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1210R-331K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.