API Delevan 1210R-392G technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.3R |
| Depth | 2.67mm |
| Height | 0.101inch |
| Inductance | 3.9uH |
| Length | 0.138inch |
| Max DC Current | 378mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | 1210R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1210R-392G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.