Surface mount wirewound fixed inductor with 3.9uH inductance and 10% tolerance. Features a ferrite core, 30 Q-factor at 7.9MHz, and a maximum DC current of 378mA. Operates within a -55°C to 125°C temperature range, with 1.3 Ohm DC resistance. Housed in a 1210 (3225) SMD/SMT case, this unshielded component is supplied on tape and reel.
API Delevan 1210R-392K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.3R |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 3.9uH |
| Length | 3.51mm |
| Max DC Current | 378mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | 1210R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1210R-392K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.