Surface mount fixed inductor featuring 39µH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component utilizes a ferrite core and offers a Q factor of 30 at 2.5MHz. It operates within a temperature range of -55°C to 125°C, with a maximum DC current rating of 170mA and a DC resistance of 6.4Ω. The 1210 case size (3.51mm L x 2.67mm W x 2.57mm H) is suitable for tape and reel packaging.
API Delevan 1210R-393J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 170mA |
| DC Resistance (DCR) | 6.4R |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 39uH |
| Lead Free | Lead Free |
| Length | 3.51mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | 1210R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1210R-393J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.