Surface mount wirewound RF inductor with 4.7µH inductance and 5% tolerance. Features a ferrite core, unshielded construction, and a Q factor of 30 at 7.9MHz. Rated for 352mA maximum DC current with 1.5Ω DC resistance. Encased in a 1210 (3225 metric) surface mount package, it operates from -55°C to 125°C and is supplied on tape and reel.
API Delevan 1210R-472J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 352mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 3.51mm |
| Max DC Current | 352mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | 1210R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1210R-472J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
