
Surface mount wirewound fixed inductor featuring 5.6µH inductance with a tight 1% tolerance. Designed for RF applications, it offers a Q factor of 30 at 7.9MHz and a maximum DC current of 341mA. This unshielded ferrite core component has a DC resistance of 1.6Ω and operates within a temperature range of -55°C to 125°C. The 1210 case size (3.51mm L x 2.67mm W x 2.57mm H) is supplied in tape and reel packaging.
API Delevan 1210R-562F technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.6R |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 5.6uH |
| Length | 3.51mm |
| Max DC Current | 341mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 42MHz |
| Series | 1210R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1210R-562F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
