API Delevan 1210R-682JTR technical specifications.
| Package/Case | 1210 |
| Height | 2.57mm |
| Inductance | 6.8uH |
| Length | 3.51mm |
| Max DC Current | 321mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Self Resonant Frequency | 40MHz |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1210R-682JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.