
Surface mount wirewound fixed inductor offering 82nH inductance with a 5% tolerance. Features a phenolic core, unshielded construction, and a Q factor of 30 at 50MHz. Rated for 551mA maximum DC current and 400mΩ DC resistance. Operates across a -55°C to 125°C temperature range, packaged in a 1210 SMD case.
API Delevan 1210R-820J technical specifications.
| Case Code (Imperial) | 1210 |
| Package/Case | SMD/SMT |
| Core Material | Phenolic |
| DC Resistance (DCR) | 400mR |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 82nH |
| Length | 3.51mm |
| Max DC Current | 551mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 625MHz |
| Series | 1210R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1210R-820J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.