API Delevan 1325-184J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9.4R |
| Inductance | 180uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Saturation Current | 53mA |
| Self Resonant Frequency | 9.3MHz |
| Series | 1325 |
| Shielding | Shielded |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1325-184J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.