The API Delevan 1325-223J is a ferrite shielded inductor with a 22uH inductance value and 5% tolerance. It has a saturation current of 112mA and a self resonant frequency of 26MHz. The inductor is packaged in a through-hole axial package and is available on tape and reel. It operates over a temperature range of -55°C to 105°C.
API Delevan 1325-223J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.6R |
| Inductance | 22uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Saturation Current | 112mA |
| Self Resonant Frequency | 26MHz |
| Series | 1325 |
| Shielding | Shielded |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1325-223J to view detailed technical specifications.
No datasheet is available for this part.