API Delevan 1325-682K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.8R |
| Inductance | 6.8uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Saturation Current | 143mA |
| Self Resonant Frequency | 49MHz |
| Series | 1325 |
| Shielding | Shielded |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.013757oz |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1325-682K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.