API Delevan
1330-10G
Inductor RF Unshielded Wirewound 0.39uH 2% 25MHz 30Q-Factor Phenolic 0.71A 0.3Ohm DCR 3013 T/R
PackageSMD/SMT
MountingSurface Mount
Inductance390nH
Quick Jump:
Technical Specifications
API Delevan 1330-10G technical specifications.
General
Package/Case
SMD/SMT
Core Material
Phenolic
DC Resistance (DCR)
300mR
Depth
3.18mm
Height
3.68mm
Inductance
390nH
Length
8.26mm
Max DC Current
710mA
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Surface Mount
Packaging
Tape and Reel
Q Factor
30
Radiation Hardening
No
RoHS Compliant
No
Self Resonant Frequency
365MHz
Series
1330
Shielding
Unshielded
Termination
SMD/SMT
Test Frequency
25MHz
Tolerance
2%
Width
3.18mm
Compliance
RoHS
Not CompliantNo
Datasheet
API Delevan 1330-10G Datasheet
Download the complete datasheet for API Delevan 1330-10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.