
Surface mount fixed inductor featuring 0.47µH inductance with a 10% tolerance, tested at 25MHz. This unshielded, wirewound component utilizes a phenolic core and offers a Q factor of 30 at 25MHz. It supports a maximum DC current of 660mA with a DC resistance of 350mΩ. Operating across a temperature range of -55°C to 125°C, this inductor is supplied in tape and reel packaging.
API Delevan 1330-12K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 350mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 470nH |
| Lead Free | Contains Lead |
| Length | 8.26mm |
| Max DC Current | 660mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 330MHz |
| Series | 1330 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1330-12K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.