
Surface mount wirewound fixed inductor with 10µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 55 Q-factor at 7.9MHz, and a maximum DC current of 144mA. Operates within a temperature range of -55°C to 105°C, with a DC resistance of 3.3Ω. Dimensions are 8.26mm length, 3.18mm width, and 3.68mm height. Packaged in tape and reel.
API Delevan 1330-44K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.3R |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Length | 8.26mm |
| Max DC Current | 144mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 50MHz |
| Series | 1330 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1330-44K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
