This surface mount ferrite inductor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It features a DC resistance of 60 ohms and an inductance of 680 microhenries. The inductor is designed for surface mount applications and is available on tape and reel packaging. It has a self resonant frequency of 4.2 MHz and a Q factor of 30. The inductor is not radiation hardened and is not RoHS compliant.
API Delevan 1330-88F technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 60R |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 680uH |
| Length | 8.26mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 4.2MHz |
| Series | 1330 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 1% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1330-88F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.