Surface mount fixed inductor featuring 0.12µH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component operates with a Q factor of 40 at 25MHz and a self-resonant frequency of 640MHz. It supports a maximum DC current of 1.3A and exhibits a DC resistance of 90mΩ. The phenolic core material and 3013 package size are suitable for a wide operating temperature range of -55°C to 125°C.
API Delevan 1330-96K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 90mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 120nH |
| Lead Free | Contains Lead |
| Length | 8.26mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 640MHz |
| Series | 1330 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1330-96K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
