Surface mount wirewound RF shielded inductor with 27µH inductance and 10% tolerance. Features a ferrite core, 40 Q-factor at 2.5MHz, and a maximum DC current of 88mA. Operates across a -55°C to 105°C temperature range with a DC resistance of 5.8Ω. Packaged in tape and reel for automated assembly.
API Delevan 1331-273K technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.8R |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 27uH |
| Lead Free | Contains Lead |
| Length | 8.26mm |
| Max DC Current | 88mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 88mA |
| Self Resonant Frequency | 21MHz |
| Series | 1331 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1331-273K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.