Surface mount, shielded wirewound RF inductor with 330uH inductance and 10% tolerance, tested at 790kHz. Features a ferrite core, 35 Q-factor, 16 Ohm DCR, and a maximum DC current of 53mA. Operates within a temperature range of -55°C to 105°C. Packaged in tape and reel for automated assembly.
API Delevan 1331-334K technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 16R |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 330uH |
| Lead Free | Contains Lead |
| Length | 8.26mm |
| Max DC Current | 53mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 16mA |
| Self Resonant Frequency | 8MHz |
| Series | 1331 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1331-334K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.