Surface mount shielded wirewound inductor with 390nH inductance and 10% tolerance, tested at 25MHz. Features a ferrite core, 42 Q-factor, and 0.19 Ohm DC resistance. Rated for 0.485A maximum DC current and operates from -55°C to 105°C. Packaged in tape and reel for automated assembly.
API Delevan 1331-391K technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 190mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 390nH |
| Lead Free | Contains Lead |
| Length | 8.26mm |
| Max DC Current | 485mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 42 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 485mA |
| Self Resonant Frequency | 230MHz |
| Series | 1331 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1331-391K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.