This surface mount ferrite inductor has a 5.6uH inductance value and a DC resistance of 2.9 ohms. It can handle a maximum DC current of 124mA and operates within a temperature range of -55°C to 105°C. The inductor is shielded and has a self-resonant frequency of 60MHz. It is available in a surface mount package and is not radiation hardened.
API Delevan 1331-562H technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.9R |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 5.6uH |
| Length | 8.26mm |
| Max DC Current | 124mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 124mA |
| Self Resonant Frequency | 60MHz |
| Series | 1331 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 3% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1331-562H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.